You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Silicone Sealant, White 280ml -
GPSWE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- GPSWE
- Order Code:
- SA03796
- Product Range
- Everbuild - General Pupose Silicone Sealant
- Also Known As:
- GTIN UPC EAN: 5029347000004
- Technical Datasheet:
- GPSWE Datasheet
Product Range Selector (Everbuild - General Pupose Silicone Sealant)
See all from this product rangeProduct Overview
- Permanently flexible
- Quick curing – low dirt pick up
- Low viscosity for fast application
- High strength waterproof seal
- Sealing around baths, showers, basins and other sanitary ware
- As an adhesive for fixing PVCu trims, cladding and panels
- Sealing around worktops and laminates
- For aluminium gutter sealing
- General draught proofing
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- White
- :
- 280ml
- :
- -
- :
- Everbuild - General Pupose Silicone Sealant
Technical Documents (2)
Also Known As
220 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.7485 (€3.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























