You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mineralised Methylated Spirit, 500ml -
MS5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- MS5
- Order Code:
- SA02147
- Also Known As:
- GTIN UPC EAN: 5029347605872
- Technical Datasheet:
- MS5 Datasheet
Product Overview
- Can also be used as cleaner/degreaser for paint work, glassware
- Also for wiping resinous matter from knots prior to knotting
- It is also commonly used as a fuel for heating/cooking
- Size: 500ml bottle
Product Information
- :
- General Purpose
- :
- Paint, Varnish
- :
- Bottle
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7155 (€7.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.