You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No Waste Expanding Foam, 750ml -
NOWASTEHH
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- NOWASTEHH
- Order Code:
- SA03421
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347602383
- Technical Datasheet:
- NOWASTEHH Datasheet
Product Overview
- No Waste, Reusable Can – Innovative internal valve allows part-used cans to be saved and reused, reducing mess and product waste
- Long Shelf Life – Stays fresh for up to 24 months, double that of standard foams
- Anti-Clog Valve – Rubber-free valve technology prevents blockages and leakage for consistent, reliable use
- Multi-Position Storage – Safe to store and transport horizontally or vertically without risk of valve damage
- High Expansion – Expands 100–150% of original volume to fill gaps and cavities efficiently
- Fast Curing – Ready to cut, sand, or plaster in just one hour, speeding up your workflow
- Strong Adhesion – Bonds well to most common building materials including brick, concrete, timber, and plaster
- Multi-Use – Ideal for filling, sealing, insulating, and fixing in a wide range of applications around windows, doors, pipes, and more
- User-Friendly – Precise nozzle control and reduced cleanup make it suitable for both professionals and DIYers
Product Information
- :
- Polymer
- :
- Building and Decorating
- :
- Can
- :
- 750ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6649 (€14.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.