You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
One Strike Filler, 250ml -
ONE025
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- ONE025
- Order Code:
- SA02132
- Also Known As:
- GTIN UPC EAN: 5029347300029
- Technical Datasheet:
- ONE025 Datasheet
Product Range Selector (Everbuild - One Strike Filler)
See all from this product rangeProduct Overview
- Fills up to 75mm deep in one application - No need to build up layers of filler
- Easy to use - lightweight paste is incredibly easy to apply
- No sanding required - finishes to a smooth surface
- No sagging - the lightweight properties of Everbuild® One Strike Filler® prevent sagging even on ceilings
- Non-shrink - will not shrink back whilst drying
- Quick drying - ready to paint/paper in just 30 minutes
- Overpaintable with most solvent based and emulsion paints
- Overstainable
- Internal/external use
- Dries brilliant white
Product Information
- :
- Solvent Free
- :
- Building and Decorating
- :
- Tub
- :
- 250ml
- :
- -
- :
- Everbuild - One Strike Filler
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9663 (€4.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.