You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Opti-Mix Mortar Plasticiser, 1L -
OPTIMIX1
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- OPTIMIX1
- Order Code:
- SA03615
- Also Known As:
- GTIN UPC EAN: 5029347609870
- Technical Datasheet:
- OPTIMIX1 Datasheet
Product Overview
- Opti-Mix Mortar Plasticiser is a highly concentrated air entraining liquid plasticising admixture
- It is twice the strength of conventional products
- Forms extremely stable air bubbles in mortar mixes
- Gives a 'buttery' consistency to improve workability of the product
- Helps prevent shrinkage, cracking, crazing and mild frost damage during curing process
Product Information
- :
- -
- :
- Bottle
- :
- Brown
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8778 (€9.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.