You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
405 Path & Patio Seal, Clear 5L -
PAT5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- PAT5
- Order Code:
- SA03413
- Also Known As:
- GTIN UPC EAN: 5029347000653
- Technical Datasheet:
- PAT5 Datasheet
Product Overview
- Solvent free formulation – non-flammable, low odour
- Improves appearance of dull paths/stone
- Also acts as a dustproofer and facilitates easier cleaning
- Dramatically improves water and mar resistance
- High degree of water repellency in dried film
- Contains a powerful fungicide – prevents unsightly mould growth
- 5 Litre
Product Information
- :
- Acrylic
- :
- Buildings, Industrial
- :
- Container
- :
- Transparent
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.274 (€23.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.