You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KOS Black Fire Resistant Cement, Black 500g -
PCKOSBKFIRE05
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- PCKOSBKFIRE05
- Order Code:
- SA03219
- Also Known As:
- GTIN UPC EAN: 5029347606619
- Technical Datasheet:
- PCKOSBKFIRE05 Datasheet
Product Range Selector (Everbuild - Fire Cement)
See all from this product rangeProduct Overview
- A blend of thermo setting resins and temperature resistant filler that cures when exposed to heat
- Gives a seal that is resistant to temperatures up to 1250°C
- Suitable for fixing/repairing fire backings etc
- Suitable for use on fire bricks, fire grates, flue pipes, boilers etc
- Suitable for domestic and industrial use
- Asbestos free
- 500g
Product Information
- :
- Bonding Agent
- :
- Tub
- :
- Black
- :
- -
- :
- 500g
- :
- Everbuild - Fire Cement
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7366 (€4.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.