You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KOS Buff Flue Cement, 300ml - 

PCKOSFLUE3

PCKOSFLUE3 - KOS Buff Flue Cement, 300ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
PCKOSFLUE3
Order Code:
SA03220
Also Known As:
GTIN UPC EAN: 5010618016169
Technical Datasheet:
PCKOSFLUE3   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Fire Cement)

See all from this product range

Product Overview

KOS Flue Cement is a high temperature (to 1250°C) ready mixed fireproof mortar paste , designed for the safe installation/jointing of Type A1 (BSEN1857) concrete flue liners (previously known as class 1) for use with domestic fires and stoves e.g. coal, wood burning or gas (including flame effect). KOS Flue Cement may also be used as a general purpose fire cement in most applications where direct flame contact occurs.
  • A ready mixed fireproof cement paste
  • Designed for the safe installation /jointing of type A1 (BSN1857) concrete flue liners
  • For use with domestic fires and stoves, e.g. coal, wood burning or gas (including flame effect
  • Can also be used as a general-purpose fire cement where direct flame contact occurs
  • Fully rated (and independently tested by BSRIA) to BSEN1857
  • Temperature resistance (including direct flame) to +1250°C
  • Colour: Black
  • 300ml

Product Information


:
Bonding Agent

:
Cartridge

:
Black

:
300ml

:
-

:
Everbuild - Fire Cement

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010618016169

10 In stock Need more?

???PF_PDP_RSP_SUP???

€4.3992 ( €5.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.3992 (€5.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --