You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plumbers Gold, White 290ml - 

PLUMBGWE

PLUMBGWE - Plumbers Gold, White 290ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
PLUMBGWE
Order Code:
SA02274
Also Known As:
GTIN UPC EAN: 5029347607074
Technical Datasheet:
PLUMBGWE   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Plumbers Gold)

See all from this product range

PLUMBGWE - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

OB1

OB1 Multi-Surface Construction Sealant & Adhesive, White - 290ml

• Sealant Colour : White • Volume : 290ml • Dispensing Method : Cartridge • Product Range : OB1 - Multi-Surface Sealant & Adhesive • Sealant Applications : Bonding, Sealing

     
Restricted Item Add

EVERBUILD

Forever White Silicone Sealant, 295ml

• Sealant Colour : White • Sealant Type : Silicone • Volume : 310ml • Dispensing Method : Cartridge • Product Range : Everbuild - Forever Sealant • Sealant Applications : Glazing, Industrial, Sanitary

     
Restricted Item Add

EVERBUILD

Everflex 500 Bath & Sanitary Silicone Sealant, White 300ml

• Sealant Colour : White • Sealant Type : Silicone • Volume : 300ml • Dispensing Method : Cartridge • Product Range : Everbuild - Sanitory Silicone • Sealant Applications : General Purpose

     
Restricted Item Add

EVO-STIK

Sanitary Silicone Sealant - White, 280ml (C20)

• Sealant Colour : White • Sealant Type : Silicone • Volume : 280ml • Dispensing Method : Cartridge • Product Range : Evo-Stik - Sanitary Sealant • Sealant Applications : General Purpose

     
Restricted Item Add

Product Overview

Specially formulated for the plumbing professional, PLUMBERS GOLD is a new type of sealant and adhesive based on STPA polymer technology that offers outstanding adhesion to all sanitary, bathroom, wetroom, kitchen and plumbing materials such as hard plastics, acrylics, fibreglass, ceramics, glass, marble, granite, aluminium, mirrors, metals etc.
  • Metals, most plastics, glass, concrete, plaster, plasterboard
  • Polyester, Perspex, glass, wood, enamel, painted surfaces etc
  • High bonding strength
  • Internal or and external use
  • Can be applied to wet surfaces and underwater
  • Totally waterproof and weatherproof
  • Can be painted over if required
  • 10 Year guarantee on anti fungal and antibacterial agents
  • Resistant to temperatures of -40°C to +150°C
  • 290ml

Product Information


:
Mouldable Putty

:
Mechanical, Plumbing

:
Cartridge

:
White

:
290ml

:
-

:
Everbuild - Plumbers Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347607074

No Longer Stocked

???PF_PDP_RSP_SUP???

€5.7915 ( €7.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.7915 (€7.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --