You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Purpose Ready Mixed Filler, White 600g -
RMFILL06
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- RMFILL06
- Order Code:
- SA02128
- Product Range
- Everbuild - All Purpose Ready Mixed Filler
- Also Known As:
- GTIN UPC EAN: 5029347000899
- Technical Datasheet:
- RMFILL06 Datasheet
Product Range Selector (Everbuild - All Purpose Ready Mixed Filler)
See all from this product rangeProduct Overview
- For repairs to plaster, plasterboard, brick, render, wood, stone and most other building materials
- Dries to a smooth but tough, crack resistant, sandable finish
- Can be painted, papered or stained when dry
- Solvent free
- Colour: White
Product Information
- :
- Solvent Free
- :
- Building and Decorating
- :
- Tub
- :
- -
- :
- 600g
- :
- Everbuild - All Purpose Ready Mixed Filler
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.094 (€5.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























