You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roll & Stroll Contract Carpet Protector, 600mm x 100m -
ROLLCON100
- Manufacturer:
 - EVERBUILD EVERBUILD
 - Manufacturer Part No:
 - ROLLCON100
 - Order Code:
 - SA03832
 - Product Range
 - Everbuild - Roll & Stroll Contract Carpet
 - Also Known As:
 - GTIN UPC EAN: 5029347606213
 - Technical Datasheet:
 - ROLLCON100 Datasheet
 
Product Range Selector (Everbuild - Roll & Stroll Contract Carpet)
See all from this product rangeProduct Overview
- Easy roll out with no specialist applicator equipment required
 - Will not creep and wrinkle after application. Stays where it is put!
 - Totally waterproof
 - Protects against expensive to clean spillages from paints, varnishes etc
 - Easily removed, will not leave a sticky residue
 - Can be left for up to 4 weeks
 - Adheres to most common hard surfaces
 - Safer than dust sheets
 - Size (WxL): 600mm x 100m
 
Product Information
- :
 - Grip Mat
 - :
 - PE (Polyethylene)
 - :
 - 100mm
 - :
 - 600mm
 - :
 - Transparent
 - :
 - Everbuild - Roll & Stroll Contract Carpet
 
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €35.305 (€43.43) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























