You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Roll & Stroll Hard Surface Protector, 600mm x 25m - 

ROLLHARD20

ROLLHARD20 - Roll & Stroll Hard Surface Protector, 600mm x 25m
ROLLHARD20 - Roll & Stroll Hard Surface Protector, 600mm x 25m
ROLLHARD20 - Roll & Stroll Hard Surface Protector, 600mm x 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
ROLLHARD20
Order Code:
SA03829
Also Known As:
GTIN UPC EAN: 5029347606077
Technical Datasheet:
ROLLHARD20   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Roll & Stroll Hard Surface)

See all from this product range

Product Overview

Everbuild Roll & Stroll Hard Surface Protector is the ultimate self adhesive hard surface protector, ideal for protecting against mess, dirt, staining, spillages and soiling that occurs during painting, plastering, building, tiling, general maintenance and repair work. Totally waterproof, Everbuild Roll & Stroll Hard Surface Protector protects against expensive to clean paint spillages on hard surfaces. Due to the adhesive face being reverse wound, Everbuild Roll & Stroll Hard Surface Protector easily unwinds with minimum effort and no need to bend down.
  • Easy roll out with no specialist applicator equipment required
  • Will not creep and wrinkle after application. Stays where it is put!
  • Totally waterproof
  • Protects against expensive to clean spillages from paints, varnishes etc
  • Easily removed, will not leave a sticky residue
  • Can be left for up to 4 weeks
  • Adheres to most common hard surfaces
  • Safer than dust sheets
  • Ideal for protecting most hard surfaces including timber, ceramic tiles, laminate, vinyl, metal and stone
  • Can also be used to protect worktops, window cills, doors, kitchen units and glass
  • Size (WxL): 600mm x 25m

Product Information


:
Grip Mat

:
PE (Polyethylene)

:
25m

:
600mm

:
Transparent

:
Everbuild - Roll & Stroll Hard Surface

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5029347606077

19 In stock Need more?

???PF_PDP_RSP_SUP???

€18.3105 ( €22.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.3105 (€22.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --