You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roof & Gutter Sealant, Black 300ml -
ROOF
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- ROOF
- Order Code:
- SA02013
- Also Known As:
- GTIN UPC EAN: 5029347000172
- Technical Datasheet:
- ROOF Datasheet
Product Overview
- Provides instant, permanent weather-proofing to a wide variety of roofing applications
- Bonds to most common roofing materials, such as bitumen, asphalt, felt, slate, tiles, metals & wood
- Compatible for use with lead
- Lasts up to 10 years
- Colour: Black
- Size: C3 cartridge
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- Black
- :
- 300ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.393 (€4.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.