You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paint Stain Blocker, White 400ml -
STAIN BLOCK
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- STAIN BLOCK
- Order Code:
- SA02146
- Also Known As:
- GTIN UPC EAN: 5029347602017
- Technical Datasheet:
- STAIN BLOCK Datasheet
Product Overview
- Prevent existing stains from water, mould, rust, nicotine, grease, soot and crayon showing through subsequent coatings
- Quick drying, overcoat in 15 minutes
- Easy application aerosol formula
- Heavily pigmented formula for quick easy coverage
- Size: 400ml Aerosol
Product Information
- :
- General Purpose
- :
- Paint, Varnish
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9966 (€8.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.