You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stixall Extreme Power Adhesive & Sealant, Grey 290ml -
STIXGY
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- STIXGY
- Order Code:
- SA03294
- Product Range
- Everbuild - Stixall Grab Adhesive
- Also Known As:
- GTIN UPC EAN: 5029347603298
- Technical Datasheet:
- STIXGY Datasheet
Product Range Selector (Everbuild - Stixall Grab Adhesive)
See all from this product rangeProduct Overview
- A combined adhesive and sealant with the power to bond virtually everything to anything
- Hybrid polymer technology with strong anti-slump properties
- Waterproof and weatherproof, can be applied to wet surfaces
- Can be painted over when cured
- Contains anti-fungal compound to prevent mould growth
- Non-staining on sensitive materials
- Resistant to most chemicals
- Solvent free
Product Information
- :
- Hybrid MS Polymer
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Grey
- :
- 290ml
- :
- -
- :
- Everbuild - Stixall Grab Adhesive
Technical Documents (3)
Also Known As
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 09/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
12 more will be available week commencing 09/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5811 (€6.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.