You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
408 Super Seal Water Repellent, Clear 5L -
WALLSEAL5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- WALLSEAL5
- Order Code:
- SA02484
- Also Known As:
- GTIN UPC EAN: 5029347606817
- Technical Datasheet:
- WALLSEAL5 Datasheet
Product Overview
- Unaffected by ultra-violet light
- Can be applied by spray, brush, mop or roller
- Works on most common mineral surfaces
- 5 Litre
Product Information
- :
- -
- :
- Buildings, Industrial
- :
- Tub
- :
- Transparent
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.6065 (€49.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.