You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weather Mate Sealant, Black 300ml -
WEABK
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- WEABK
- Order Code:
- SA02009
- Product Range
- Everbuild - Weather Mate Sealant
- Also Known As:
- GTIN UPC EAN: 5029347601447
- Technical Datasheet:
- WEABK Datasheet
Product Range Selector (Everbuild - Weather Mate Sealant)
See all from this product rangeProduct Overview
- Can be applied in wet weather, to wet surfaces and even underwater
- Adheres to many problematic surfaces such as bitumen, lead, galvanised steel and roofing felts
- Overpaintable when cured
- Permanently flexible
- Can be used in conjunction with Bitumen and asphalt
- Lasts up to 25 years
- Size: C3 cartridge
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- Black
- :
- 300ml
- :
- -
- :
- Everbuild - Weather Mate Sealant
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7626 (€8.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.