You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Use Antibacterial Wonder Wipes Spray, 1L -
WIPESPRAY
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- WIPESPRAY
- Order Code:
- SA03406
- Also Known As:
- GTIN UPC EAN: 5029347613952
- Technical Datasheet:
- WIPESPRAY Datasheet
Product Overview
- Contains a powerful antibacterial additive
- Cleans up paint, sealant, adhesive, bitumen, expanding foam, oil, grease & much more
- Works on most common surfaces, tools and hands
- Ideal for all trades including builders, painters, joiners, window installers etc
- Particularly useful when there is no water on site
- Resistant to MRSA, Salmonella, Listeria & E.Coli
- 1 Litre
Product Information
- :
- Degreaser
- :
- Electrical, Metals, Plastic, Rubber, Wood
- :
- Spray Bottle
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7048 (€10.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.