You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Dry Clear Satin Finish Wood Varnish, 250ml -
WVARCLS02
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- WVARCLS02
- Order Code:
- SA02654
- Product Range
- Everbuild - Quick Dry Wood Varnish
- Also Known As:
- GTIN UPC EAN: 5029347611477
- Technical Datasheet:
- WVARCLS02 Datasheet
Product Range Selector (Everbuild - Quick Dry Wood Varnish)
See all from this product rangeProduct Overview
- For use on interior wood such as tables, chairs, doors, skirting's, furniture etc
- Low solvent formula
- Touch dry in 30 minutes, overcoat after 1 hour
- Long lasting protection
- Clear finish, no discoloration
- Ultra hard finish
- Scratch resistant
- Heat resistant
- Non-yellowing finish
- Easy to apply
Product Information
- :
- Wood Stain
- :
- Wood - Indoors
- :
- Can
- :
- Transparent
- :
- 250ml
- :
- -
- :
- Everbuild - Quick Dry Wood Varnish
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8452 (€10.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.