You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XL Fire Resistant Cement, 1kg -
XLFIRE1
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- XLFIRE1
- Order Code:
- SA02106
- Also Known As:
- GTIN UPC EAN: 5010618002117
- Technical Datasheet:
- XLFIRE1 Datasheet
Product Overview
- Easy to apply by trowel. Excellent adhesion to fire bricks, blockwork, stone and clayware
- Temperature resistant up to 1250°C
- Suitable for domestic and industrial use
- Asbestos free
Product Information
- :
- -
- :
- Tub
- :
- Grey
- :
- -
- :
- 1kg
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9266 (€6.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.