You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Decorators Caulk - White, 280ml (C20) -
30613344
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30613344
- Order Code:
- SA04285
- Product Range
- Evo-Stik - Decorators Caulk
- Also Known As:
- GTIN UPC EAN: 5000403111674
- Technical Datasheet:
- 30613344 Datasheet
Product Range Selector (Evo-Stik - Decorators Caulk)
See all from this product rangeProduct Overview
- Flexible decorator's caulk that's easy-to-apply
- Ideal for filling low-movement gaps and cracks around windows, door frames, skirting boards, covings and other internal fixtures prior to decorating
- Fast-drying, Can be overpainted in as little as one hour, Can be sanded once fully dry
- Solvent-free, Suitable for interior use, Results last up to 15 years
Product Information
- :
- Caulk
- :
- General Purpose
- :
- Cartridge
- :
- White
- :
- 280ml
- :
- -
- :
- Evo-Stik - Decorators Caulk
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9835 (€3.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.