You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Cleaner, 250ml -
30811682
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30811682
- Order Code:
- SA02532
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010591005662
- Technical Datasheet:
- 30811682 Datasheet
Product Overview
- Fast and effective in removing the residue from solvented adhesives
- Able to tackle dry and wet adhesives
- Small areas of old adhesive can be removed
- Removes grease, wax and similar stains
- 250ml
Product Information
- :
- Adhesive Remover
- :
- Adhesives
- :
- Can
- :
- 250ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2832 (€7.73) | ( ) |
12+ | €6.1999 (€7.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.