You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GripFill Multi-Purpose Gap Filling Adhesive, White 350ml -
30812111
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30812111
- Order Code:
- SA02514
- Product Range
- Evo-Stik - GripFill
- Also Known As:
- GTIN UPC EAN: 5021523186014
- Technical Datasheet:
- 30812111 Datasheet
Product Range Selector (Evo-Stik - GripFill)
See all from this product rangeProduct Overview
- Bonds almost any surface:
- Plywood, blockwood, chipboard, hardboard, laminated plastics, rigid uPVC, rigid insulation materials
- Metal sheeting to brick, stone, concrete, breeze block, sand/cement screeds, concrete
- Plaster, plasterboard and insulation boards
- Excellent strength including vertical applications
- Suitable for interior and exterior use (provided bond is covered)
- Size: 350ml
Product Information
- :
- Grab
- :
- Cartridge
- :
- White
- :
- 350ml
- :
- -
- :
- Evo-Stik - GripFill
Technical Documents (2)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4866 (€4.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.