You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plumber's Mait Waterproof Non-Setting Putty, 750g -
30812666
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30812666
- Order Code:
- SA04242
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010591000223
- Technical Datasheet:
- 30812666 Datasheet
Product Overview
- Waterproof non-setting putty ideal for sanitary joints
- Useful for bedding in sinks and vanity units prior to final sealing
- Adheres to metal, PVC, vitreous enamels and ceramics
- Permanent flexibility allows for joint movement
- Application Temperature: +5°C to +30°C
Product Information
- :
- Epoxy Putty
- :
- Building and Decorating
- :
- Tub
- :
- -
- :
- 750g
- :
- -
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3062 (€10.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.