You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose TimeBond Contact Adhesive, 250ml -
30812934
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30812934
- Order Code:
- SA02530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010591000339
- Technical Datasheet:
- 30812934 Datasheet
Product Overview
- Solvent based, polychloroprene based, thixotropic, non-drip contact adhesive
- Allows time to get exact position
- Ideal for use on vertical as well as horizontal surfaces
- Suitable for bonding decorative plastic sheets & other rigid plastics such as PVC, ABS to wood
- Suitable for bonding metal and wood composite board
- Can also be used to bond cane fibre boards
- Excellent final bond strength
- Low odour
- 250ml
Product Information
- :
- Impact
- :
- Can
- :
- Transparent
- :
- 250ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
48 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.6505 (€13.10) | ( ) |
6+ | €10.1507 (€12.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.