You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sticks Like All Weather Adhesive, Clear 290ml -
STICKS LIKE CLEAR
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- STICKS LIKE CLEAR
- Order Code:
- SA04237
- Product Range
- Evo-Stik - Sticks Like
- Also Known As:
- GTIN UPC EAN: 5000403111056
- Technical Datasheet:
- STICKS LIKE CLEAR Datasheet
Product Range Selector (Evo-Stik - Sticks Like)
See all from this product rangeProduct Overview
- Excellent adhesion and initial grab
- Can be used in all weather conditions
- Wide service temperature range of -40°C to +100°C
- Bonds to most surfaces including wood, concrete, brick, plaster, glass, ceramics, metals, rigid pvc, grp, insulation boards and foam polystyrene
Product Information
- :
- Grab
- :
- Cartridge
- :
- Transparent
- :
- 290ml
- :
- -
- :
- Evo-Stik - Sticks Like
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3135 (€7.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.