You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm x 457mm 120 Grit Sanding Belts Unpunched, 3 Pack -
FILESANDP120
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- FILESANDP120
- Order Code:
- TL15804
- Product Range
- Evolution - Sanding Belts
- Also Known As:
- GTIN UPC EAN: 0849713048394
Product Range Selector (Evolution - Sanding Belts)
See all from this product rangeProduct Overview
- Evolution Sanding Belts for the Precision File Sander
- These are ideal for removing bulk material from Wood, Metal and Plastics
- 13mm x 457mm Long, continuous fabric sanding belts for the Evolution precision File Sander
- The 120 grit is ideal for fine surface finishing on all of the above and also smoothing veneered surfaces
Product Information
- :
- Belt
- :
- Maroon
- :
- P120
- :
- 457mm
- :
- 13mm
- :
- Evolution - Sanding Belts
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5796 (€6.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.