You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Electric Disc Cutter with Diamond Blade 230V -
012-0001
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- 012-0001
- Order Code:
- TL21353
- Product Range
- Evolution - Disc Cutters
- Also Known As:
- GTIN UPC EAN: 0849713087331
Product Range Selector (Evolution - Disc Cutters)
See all from this product rangeProduct Overview
- Huge 115mm cut depth
- Powerful 2400W Electric Motor. No pull chords, no fuel & no servicing!
- Wheeled skid plate
- Steel wrap-around front handle with rubber grip
- Adjustable blade guard with one handed operation
- Onboard tool storage for the supplied multi-tool
- 3m Heavy-duty cable
- 300mm Diamond blade included
- Reversible flange for 20mm or 22.23mm bore blades
- Blade Brake & Soft Start
- Power Protect Technology for longer tool life
- 3 Year Guarantee
- No Load Speed: 5090rpm
- Blade Size: 300mm
- Flange: 20mm & 22.2mm
Contents
Disc Cutter, 12" (300mm) Diamond Blade, Multi-Tool & Instruction Manual
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2400W
- :
- 300mm
- :
- Evolution - Disc Cutters
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €251.8708 (€309.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.