You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Swarf Collector -
CYCLONE
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- CYCLONE
- Order Code:
- TL18867
- Also Known As:
- GTIN UPC EAN: 0849713000408
Product Overview
- A handheld, lightweight tool that works like a magic wand
- Quickly clean up your metal shavings and scrap pieces
- Simply wave over the metal shavings and then pull the rod
- Safely clear iron and steel chips, swarf
- Easy way of picking up metals form sawdust
- Quickly pick-up and move small parts
- Easily clear spilt components, nuts, bolts, nails, pins etc
- Quick release mechanism in the handle
- Length 400mm
- Max Pick-Up 0.5kg
Product Information
- :
- Tool Holding
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.5755 (€29.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.