You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
305mm x 60T x 25.4mm Mild Steel Circular Saw Blade -
M305TCT-60CS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- M305TCT-60CS
- Order Code:
- TL21387
- Product Range
- Evolution - Circular Saw Blades
- Also Known As:
- GTIN UPC EAN: 0849713000491
Product Range Selector (Evolution - Circular Saw Blades)
See all from this product rangeProduct Overview
- Evolution 305mm 60 tooth blade for cutting mild steel
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- All offer premium quality to increase production & performance!
- Dia. Ø: 305mm
- Max Speed: 1600rpm
- Bore Ø: 25.4mm
- Kerf: 2.2mm
- Teeth: 60
Footnotes
Product Information
- :
- Circular
- :
- -
- :
- 305mm
- :
- Evolution - Circular Saw Blades
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.0997 (€96.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.