You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1000W Wet & Dry Vacuum Cleaner with Power Take-Off 230V -
R15VAC
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R15VAC
- Order Code:
- TL21367
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713091543
Product Overview
- High-performance 2550l/min of suction
- 15L Bin with 8L dry and 9L wet capacity
- Power take-off socket
- Blow function
- Low 80db noise level
- Portable & lightweight design
- On-board accessory storage
- Large switch for easy operation
- Cartridge filter & foam filter included
- 2 Year Guarantee
Contents
Wet & Dry Vacuum, 1.8m Hose, 2x Extension Wands, Wide Nozzle, Crevice Nozzle, Cartridge Filter, Foam Filter & Instruction Manual
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1000W
- :
- 15l
- :
- 2550l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.9656 (€100.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.