You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255mm Mitre Saw Accessory Pack -
R255SMS ACCESSORY PACK
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R255SMS ACCESSORY PACK
- Order Code:
- TL21341
- Product Range
- Evolution - Mitre Saw Accessory Pack
- Also Known As:
- GTIN UPC EAN: 0849713081896
Product Range Selector (Evolution - Mitre Saw Accessory Pack)
See all from this product rangeProduct Overview
- Compatible with Evolution 255mm Mitre Saws: R255SMS & R255SMS+
Contents
Dust Bag, Dust Port Adaptor, Front Clamp & Top Clamp
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Mitre
- :
- Evolution - Mitre Saw Accessory Pack
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.8075 (€42.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.