You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Electric Disc Cutter with Dust Suppression - 110V -
R300DCT+ 110V
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R300DCT+ 110V
- Order Code:
- TL21355
- Product Range
- Evolution - Disc Cutters
- Also Known As:
- GTIN UPC EAN: 0849713087362
Product Range Selector (Evolution - Disc Cutters)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Huge 115mm cut depth
- Water fed dust suppression in accordance with regulations
- Powerful 2000W Electric Motor. No pull chords, no fuel & no servicing!
- Wheeled skid plate
- Steel wrap-around front handle with rubber grip
- Adjustable blade guard for easy vertical & horizontal cutting
- Onboard tool storage for the supplied multi-tool
- 4m Heavy-duty rubber cable
- 300mm Premium diamond blade included
- Reversible flange for 20mm or 22.2mm bore blades
- Blade Brake & Soft Start
- Power Protect Technology
- 3 Year Guarantee
- No Load Speed: 4400rpm
- Blade Size: 300mm
- Flange: 20mm & 22.23mm
Contents
Disc Cutter, 12" (300mm) Premium Diamond Blade, Multi-Tool, Instruction Manual & Dust Port Adaptor
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 2000W
- :
- 300mm
- :
- Evolution - Disc Cutters
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €428.678 (€527.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.