You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
355mm 2200W TCT Multi-Material Chop Saw 230V -
R355CPS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R355CPS
- Order Code:
- TL21345
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713074218
Product Overview
- Multi-material cutting technology
- The ultimate saw for every trade: one saw, one blade, cuts all
- Quicker, safer, more accurate & economical than abrasive saws
- Clean & consistent smooth cuts
- Max Rectangle: 95 x 180mm
- Max Square: 120 x 120mm
- Max Round: ø 130mm
- Fast action vice clamp can be adjusted in seconds
- Enables cuts to be made from 0° - 45°
- ‘Best-in-class’ guarantee of quality & performance
- Heavy-duty, sturdy pressed-steel base
- Rubber adjustable feet which reduce vibration and increases blade-life
- 3 Years limited warranty
- 2200W Motor
- Hi-torque gearbox & blade system, increases motor & blade-life
Contents
Chop Saw, 355mm Multi-Material Cutting TCT Blade (Fitted), Instruction Manual, 8mm (Blade Change) Hex Key, V-Block
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2200W
- :
- 355mm
- :
- Multi
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €216.5658 (€266.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.