You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V - 

RAGE3+ 110V

RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V
RAGE3+ 110V - Rage 3+ 255mm 2000W Multi-Purpose Sliding Mitre Saw 110V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
RAGE3+ 110V
Order Code:
TL12964
Product Range
Evolution - Rage 3+ Mitre Saws
Also Known As:
GTIN UPC EAN: 0849713011343

Product Range Selector (Evolution - Rage 3+ Mitre Saws)

See all from this product range

RAGE3+ 110V - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

EVOLUTION

255mm 1600W Multi-Purpose Sliding Mitre Saw - 110V

• Power Type : Electric • Supply Voltage VAC : 110V • Plug Type : UK Type G • Input Power : 1.6kW • Blade Length : 255mm • Saw Type : Mitre • Product Range : Evolution - R255SMS+ Mitre Saws

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Utilising patented Evolution RAGEĀ® multipurpose cutting technology, this sliding mitre saw is optimised to cut mild steel, non-ferrous metals, wood, even wood with embedded nails and plastic with a single blade. It is safer, faster and more economical than abrasive metal cutting saws - when cutting mild steel the saw produces no heat, no burrs and virtually no sparks. The cuts are clean and cool to touch, creating an instant workable finish.
  • Easily cuts steel, aluminium, wood and plastics, using one blade
  • Easily cuts wood with nails in
  • Cuts mild steel up to 6mm in thickness
  • No coolant required
  • Collects wood and metal chippings automatically
  • 45° Bevel tilt
  • Supplied with blade, clamping mechanism, work piece supports and end stops
  • Spare blades available, diamond blade for cutting tiles, stone flags etc.

Contents

Saw, 255mm 24 Tooth Blade, Top Clamp, Manual, Blade Change & Side Extension Hex Key, Dust Bag

Product Information


:
Electric

:
110V

:
-

:
2kW

:
Mitre

:
Evolution - Rage 3+ Mitre Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0849713011343

No Longer Stocked

???PF_PDP_RSP_SUP???

€148.5225 ( €182.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €148.5225 (€182.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --