You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Capacitor, Metallized Paper, Radial Box - 3 Pin, 0.15 µF, ± 20%, Delta X2 / Y2 / Y2 -
PZB300MC23R30
- Manufacturer:
- EVOX RIFA EVOX RIFA
- Manufacturer Part No:
- PZB300MC23R30
- Order Code:
- CA08124
- Product Range
- PZB300 Series
- Technical Datasheet:
- PZB300MC23R30 Datasheet
Product Range Selector (PZB300 Series)
See all from this product rangeProduct Information
- :
- Metallized Paper
- :
- Radial Box - 3 Pin
- :
- 0.15µF
- :
- ± 20%
- :
- Delta X2 / Y2 / Y2
- :
- Through Hole
- :
- 275VAC
- :
- 275VAC
- :
- 600V/µs
- :
- GRADE II (Test Condition A)
- :
- -
- :
- -40°C
- :
- 100°C
- :
- PZB300 Series
Technical Documents (4)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7473 (€8.30) | ( ) |
50+ | €6.2832 (€7.73) | ( ) |
100+ | €5.8429 (€7.19) | ( ) |
250+ | €5.2241 (€6.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.