You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30A True RMS AC/DC Mini Clamp Meter -
380942
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 380942
- Order Code:
- IN08828
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950389423
- Technical Datasheet:
- 380942 Datasheet
Product Overview
- Low AC/DC Current measurements with high resolution to 0.1mA AC and 1mA DC
- True RMS for measurements where distortion may otherwise cause inaccuracies
- Voltage measurements using test leads
- Fast 40 segment bargraph
- One touch Auto Zero for DC Current measurements
- Min/Max, Data hold and Auto power off
- 0.9" (23mm) clamp jaw opening
Applications
Industrial, Maintenance & Repair, Test & Measurement
Product Information
- :
- AC/DC Current, AC/DC Voltage
- :
- 30A
- :
- 400V
- :
- 400V
- :
- -
- :
- True RMS
- :
- Auto, Manual
- :
- 3.75
- :
- 23mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €386.75 (€475.70) | ( ) |
3+ | €374.85 (€461.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.