You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type 2 Sound Level Meter Kit -
407732-KIT
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 407732-KIT
- Order Code:
- IN08647
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950408322
- Technical Datasheet:
- 407732-KIT Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- High accuracy meets ANSI and IEC 651 type 2 standards
- High and low measuring ranges (35 to 100dB (low) and 65 to 130dB (high))
- Data hold and max hold functions
- Backlit LCD display to view in dimly lit area
- Basic accuracy of ±1.5dB (type 2)
- Weighting (A&C), response time (fast/slow)
- 0.5inch (12.7mm) condenser microphone
- 2000 count LCD display
- CE approved
- Dimension of meter is 8.2inch x2.1inch x1.25inch (210mm x55mm x32mm) and weight is 230g
Applications
Test & Measurement
Contents
407732 sound meter, Microphone wind screen, Calibration screw driver, 9V battery, 407722 sound calibrator with 9V battery, Hard carrying case.
Product Information
- :
- 35dB
- :
- 130dB
- :
- 1.5dB
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €371.20 (€456.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.