You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Thermometer 30:1 Dual Laser -
42512
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 42512
- Order Code:
- IN06531
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950425121
- Technical Datasheet:
- 42512 Datasheet
Product Overview
- Fast response 30:1 IR thermometer with backlit dual LCD display
- Dual laser for accurate targeting with fast (0.15s) response time
- At 30" distance two laser points converge to 1" target spot
- Adjustable emissivity increases measurement accuracy for different surface
- Adjustable High/Low set points with audible alarm alerts
- Lock function for continuous readings
- Double molded housing
- Supplied with pouch case & 9V battery
Product Information
- :
- -50°C to +1000°C
- :
- 1%
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €152.0415 (€187.01) | ( ) |
3+ | €141.1137 (€173.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.