You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Humidity & Temperature Pen -
445580
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 445580
- Order Code:
- IN10001
- Product Range
- -
- Technical Datasheet:
- 445580 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Dual LCD display for temperature, humidity, and advanced function indication
- Measures temperature (°C/°F) and relative humidity simultaneously
- Built-in temperature and humidity sensors for convenient operation
- Max/min memory functions for both temperature and relative humidity
- Built-in self calibration utility with optional RH calibration bottles
- Data hold for freezing the LCD display status
- 10 to 90% relative humidity
- Relative humidity basic accuracy is ±5%
- Temperature (air) range from -10 to 50°C
- Dimensions: 145x30x25mm
Contents
445580 humidity/temperature pen, Pocket clip and 1 × CR2032 (3V) lithium battery.
Footnotes
Product Information
- :
- 10% to 90% Relative Humidity
- :
- 5%
- :
- 0.1°C
- :
- 30mm
- :
- 145mm
- :
- 25mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.4881 (€73.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.