You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF EMF Signal Strength Meter -
480836
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 480836
- Order Code:
- IN06441
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950488362
Product Overview
- LCD display with backlight
- Non-directional (isotropic) measurement with 3 channel (triaxial) measurement probe
- Max, Hold and Average functions
- Manual store/recall up to 99 sets
- User selectable alarm threshold level
- Supplied with carry case and battery
Product Information
- :
- -
- :
- LCD
- :
- 4
- :
- -
- :
- -
- :
- -
- :
- 237mm
- :
- 60mm
- :
- 60mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €235.75 (€289.97) | ( ) |
3+ | €228.85 (€281.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.