You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Indoor Air Quality Meter, Carbon Dioxide (CO2) -
CO240
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- CO240
- Order Code:
- IN08854
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950520406
- Technical Datasheet:
- CO240 Datasheet
Product Overview
- Dual display of Carbon Dioxide (CO2) concentrations and Relative Humidity, Temperature, Dew Point, or Wet Bulb
- Maintenance free NDIR (non-dispersive infrared) CO2 sensor
- Audible CO2 warning alarm when concentration level exceeds high user set point
- Min./Max. CO2 value recall function
- Includes software and cable for on-line (real-time) datalogging to a PC
- Automatic Baseline Calibration function
- Data Hold, Auto Power Off (with disable), Low battery indicator
- Tripod mount (tripod not supplied)
- Supplied with 6x AAA batteries, USB cable, PC software, and soft case
Product Information
- :
- -10°C
- :
- 50°C
- :
- 10% to 90%
- :
- -
- :
- 0ppm to 9999ppm
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €186.03 (€228.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.