You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Dissolved Oxygen Meter, IP57 -
DO700
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- DO700
- Order Code:
- IN10015
- Product Range
- -
- Technical Datasheet:
- DO700 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Automatic salinity compensation and manual barometric pressure compensation for DO measurements
- Waterproof housing (IP57 rated)
- One button pH calibration (4, 7, and 10pH)
- Choice of three-point pH calibration for better accuracy
- One point conductivity calibration automatically recognizes 8 calibration from USA, EU, and China
- Automatic temperature compensation (non-linear compensation for purified water)
- Memory stores up to 400 readings with series number, measured value and temperature
- Large blue backlit dual LCD display
- Auto power off saves battery life with disable function
- Supplied with 2x AA batteries
- Dimensions: 120x65x31mm
Contents
Dissolved oxygen probe with three membrane caps and DO internal fill solution (30mL), pH/mV/temperature electrode, Polymer conductivity cell, pH calibration solutions (4, 7, and 10pH), Conductivity calibration solution (1413μS), 2x AA batteries, Hard carrying case.
Footnotes
Product Information
- :
- 0mS to 199.9mS
- :
- -
- :
- 0.0001ppm
- :
- 0°C to +100°C
- :
- 120mm
- :
- 65mm
- :
- 31mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €718.04 (€883.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.