You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60m Laser Distance Measuring Meter - 

DT60M

DT60M - 60m Laser Distance Measuring Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DT60M
Order Code:
TL19878
Product Range
-
Technical Datasheet:
DT60M   Datasheet
See all Technical Docs

Product Overview

Extech’s DT60M measures distance up to 196ft (60m). It can calculate area and volume and the integrated Pythagorean Theorem allows the user to take indirect measurements. Other features include continuous measurement with Min/Max distance tracking, 20 point memory, addition/subtraction of sequential readings, front or rear edge reference, and a Stakeout function. Large quad backlit LCD display and double molded housing. It also has a handy built-in bubble level and comes with a wrist strap and batteries.
  • 2" to 196ft (0.05 to 60m) measurement range
  • Automatically calculates Area and Volume
  • Indirect measurement using Pythagorean theorem
  • Continuous mode with min/max function
  • Displays Sum (+) / Difference (-) of multiple readings
  • Front or rear edge reference
  • Memory automatically stores 20 data points
  • Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
  • Built-in bubble level
  • Large quad-LCD display with backlit feature
  • Low battery indicator and Auto power off

Contents

Meter, wrist strap and 2x AAA batteries

Product Information


:
Laser

:
0.05m to 60m (2" to 196ft)

:
± 2mm (± 0.08")

:
60m

:
-

:
LCD

:
Black

:
-

:
-

:
2 x AAA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€67.7898 ( €83.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €67.7898 (€83.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --