You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Field EMF Meter for Magnetic, Electric and RF Field Strength -
EMF450
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EMF450
- Order Code:
- IN07730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950224502
- Technical Datasheet:
- EMF450 Datasheet
Product Overview
- Magnetic field triple axis sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) colour TFT display
- Adjustable screen brightness (low, medium, high)
- Dimension is 4.5" x 2.4" x 0.8" (115mm x 60mm x 21mm) and weight is 4.2oz (120g)
- Data hold function
- Auto power-off with disable option
- Power: 3x AAA batteries (included)
Applications
Test & Measurement
Contents
EMF450 multi field EMF meter, complete with 3 AAA batteries and USB power supply cable.
Footnotes
Product Information
- :
- 15%
- :
- TFT LCD
- :
- -
- :
- 1000µG
- :
- 20µG
- :
- Electric Field, Magnetic Field, RF Field Strength
- :
- 115mm
- :
- 60mm
- :
- 21mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €221.95 (€273.00) | ( ) |
| 3+ | €216.2575 (€266.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























