You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-in-1 Environmental Meter - Sound Level, Light Level, Anemometer, Hygrometer & Thermometer - 

EN300

EN300 - 5-in-1 Environmental Meter - Sound Level, Light Level, Anemometer, Hygrometer & Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EN300
Order Code:
IN06533
Product Range
-
Also Known As:
GTIN UPC EAN: 0793950440308
Technical Datasheet:
EN300   Datasheet
See all Technical Docs

Product Overview

The EN300 from Extech Instruments is a rugged 5-in-1 environmental meter for measuring humidity, temperature, air velocity, light and sound. The sound level measurement meets IEC 61672 class 2 using a frequency weighting and fast response time. The built-in microprocessor circuit assures excellent performance and accuracy, concise and compact button arrangement for ease of operation.
  • Rugged environmental meter with tripod mount and RS232 PC interface
  • Large dual LCD simultaneous display of temperature and air velocity or relative humidity
  • Characters on display reverse direction depending on hygro-thermo-anemometer or light-sound mode
  • Data hold, min/max, auto power off, low battery/overrange indication
  • Built-in low friction vane wheel improves accuracy of air velocity in ft/min, MPH, m/s, Km/h, knots
  • Built-in precision thin-film capacitance humidity sensor for fast response
  • Built-in thermistor for ambient temperature measurements
  • Type K input measures temperature to 2372°F (1300°C)
  • Utilizes precision photo diode and correction filter for cosine, colour corrected light measurements
  • Product comes with 1 years warranty

Contents

Built-in sensors, Vane wheel, windscreen, Type K thermocouple probe, Pouch case, Six 1.5V AAA batteries.

Product Information


:
0.4m/s to 30m/s

:
-

:
0°C

:
50°C

:
10% to 95%

:
248mm

:
70mm

:
34mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0793950440308

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€256.23 ( €315.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €256.23 (€315.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €251.55 (€309.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --