You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Digital Multimeter with NCV -
EX360
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX360
- Order Code:
- IN07708
- Technical Datasheet:
- EX360 Datasheet
Product Range Selector (EX360 Series)
See all from this product rangeProduct Overview
- Measures DC/AC voltage range from 0.1mV to 1000V
- Measures resistance range from 0.1ohm to 40Mohm
- Measures capacitance range from 1nF to 10mF
- Measures frequency range from 0.01Hz to 100KHz
- Includes diode test, continuity test
- Fast 60 segment analogue bargraph for viewing trends
- Built-in non-contact AC voltage detector (NCV) with hi/low ranges and LED indicator
- 6000 count white LED backlit display
- Dimension is 6.5" x 3.2" x 1.7" (164mm x 82mm x 44mm) and weight is 5.9oz (450g)
- Power: 1x PP3 battery (included)
Applications
Test & Measurement, Consumer Electronics
Contents
EX360 true RMS digital multimeter, Test leads, 9V battery, Holster with tilt stand, Built-in magnet.
Footnotes
Product Information
- :
- AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- -
- :
- True RMS
- :
- 6000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- -
- :
- -
- :
- 40Mohm
- :
- 3 Years
- :
- EX360 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €100.1995 (€123.25) | ( ) |
3+ | €95.91 (€117.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.