You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC True RMS Professional Digital Multimeter -
EX430A
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX430A
- Order Code:
- IN07714
- Product Range
- EX400A Series
- Also Known As:
- GTIN UPC EAN: 0793950384329
- Technical Datasheet:
- EX430A Datasheet
Product Range Selector (EX400A Series)
See all from this product rangeProduct Overview
- Large backlit LCD display
- Built-in Type K thermometer
- Relative function
- Low current capability down to 0.1µA
- Diode and continuity testing
- Input fuse protection and misconnection warning
- Power: 1x PP3 battery (included)
- Supplied with test leads, tilt stand, temperature probe and protective holster
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 3999
- :
- Auto
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- EX400A Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.154 (€112.12) | ( ) |
3+ | €87.9529 (€108.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.