You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Industrial Digital Multimeter with Temperature Measurement -
EX530
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX530
- Order Code:
- IN06517
- Also Known As:
- GTIN UPC EAN: 0793950395301
- Technical Datasheet:
- EX530 Datasheet
Product Range Selector (EX500 Series)
See all from this product rangeProduct Overview
- 1000V input protection on all functions
- Dual sensitivity frequency functions
- True RMS function
- Min, Max, relative and data hold
- 20A maximum current
- Peak hold (AC only)
- Large backlit LCD
- Diode open circuit voltage of 2.8Vdc
- Auto power off with disable feature
- Continuity & diode test
Contents
Contents: DMM, double moulded test leads, magnetic hanging strap, Type K bead wire temperature probe, carrying case & 9V battery
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 4.75
- :
- True RMS
- :
- 40000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- 20A
- :
- 20A
- :
- 40Mohm
- :
- 3 Years
- :
- EX500 Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €169.65 (€208.67) | ( ) |
3+ | €166.14 (€204.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.