You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400A Dual Input AC/DC Digital Clamp Meter -
EX613
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX613
- Order Code:
- IN06519
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950376133
- Technical Datasheet:
- EX613 Datasheet
Product Overview
- AC/DC clamp on meter with built in dual thermocouple inputs and non-contact voltage detector.
- True RMS measurements for accurate AC voltage & current measurements
- Dual type K thermocouple input with differential temperature function (T1, T2, T1-T2)
- Built in non contact voltage detector with LED alert
- DC μA multimeter function for HVAC flame rod current measurements
- Data Hold plus fast Peak Hold of current surges during motor startup
- 40,000 count multimeter functions
- Measures DC voltage, resistance, capacitance & frequency
- Measures motor capacitors to 40,000μF
- 32mm jaw opening
- Rugged double moulded housing
- Auto power off with audible alert and disable function
- Autoranging with manual override
- CAT III 600V
Contents
Contents: Meter, CAT III-600V, double moulded test leads, 9V battery, two general purpose Type K bead wire probes and case
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
- :
- 400A
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- True RMS
- :
- 5
- :
- 32mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €157.5873 (€193.83) | ( ) |
3+ | €150.8247 (€185.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.